Texas Instruments PGA460/PGA460-Q1 Ultrasonic Processor & Driver

Texas Instruments PGA460/PGA460-Q1 Ultrasonic Processor and Driver is a highly integrated system-on-chip ultrasonic transducer driver and a signal conditioner with an advanced DSP core. The device has a complimentary low-side driver pair that can drive a transducer in a transformer-based topology using a step-up transformer or in a direct-drive topology using external high-side FETs. The PGA460/PGA460-Q1 can receive and condition the reflected echo signal for reliable object detection. This feature is accomplished using an analog front-end (AFE) consisting of a low-noise amplifier followed by a programmable time-varying gain stage feeding into an ADC. The digitized signal is then processed in the DSP core for near-field and far-field object detection using time-varying thresholds.

The Texas Instruments PGA460-Q1 variant of this device is AEC-Q100 qualified for use in automotive applications with the following results:

  • Device Temperature Grade 2: –40°C to +105°C ambient operating temperature
  • Device HBM ESD Classification Level 2
  • Device CDM ESD Classification Level C4B

Features

  • Fully integrated solution for ultrasonic sensing
  • Complimentary low-side drivers with configurable current limit supporting both transformers based and direct drive topology for transducer excitation
  • Single transducer for both burst/listen or a transducer pair, one for burst and the other for listen operation
  • Low-noise receiver with programmable 6-point time-varying gain (32 to 90dB) with DSP (BPF, demodulation) for echo envelope detection
  • Two presets of the 12-point time-varying threshold for object detection
  • Timers to measure multiple echo distance and duration
  • Integrated temperature sensor
  • Record time for object detection up to 11m
  • 128 Bytes of RAM for echo recording
  • 42 Bytes of user EEPROM to store configuration for fast initialization
  • One-wire high-voltage time-command interface or USART asynchronous interface
  • CMOS level USART interface
  • Sensor diagnostics (Decay frequency and time, excitation voltage), supply, and transceiver diagnostics

Applications

  • Ultrasonic radar
  • Object distance and position sensing
  • Presence and proximity detection
  • Drone and robotics landing assist and obstacle detection
  • Occupancy and motion sensors

Functional Block Diagram

Block Diagram - Texas Instruments PGA460/PGA460-Q1 Ultrasonic Processor & Driver
Inilathala: 2017-06-02 | Na-update: 2023-10-25