Texas Instruments SN6501/SN6501-Q1 Transformer Driver

Texas Instruments SN6501/SN6501-Q1 Transformer Driver is a monolithic oscillator/power-driver designed for the small form factor, isolated power supplies in isolated interface applications. SN6501/SN6501-Q1 drives a low-profile, center-tapped transformer primary from a 3.3V or 5VDC power supply. The secondary can be wound to provide any isolated voltage based on the transformer turns ratio. SN6501/SN6501-Q1 Transformer Driver consists of an oscillator followed by a gate drive circuit that provides the complementary output signals to drive the ground-referenced N-channel power switches. The internal logic ensures break-before-make action between the two switches. The Texas Instruments SN6501/SN6501-Q1 is specified for operation at temperatures from -40°C to +125°C. The SN6501-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Push-Pull Driver for Small Transformers
  • Single 3.3V or 5V Supply
  • High Primary-side Current Drive
    • 5V Supply: 350mA (max)
    • 3.3V Supply: 150mA (max)
  • Low Ripple on Rectified Output Permits Small Output Capacitors
  • Small 5-pin SOT23 Package

Applications

  • Isolated Interface Power Supply for CAN, RS-485, RS-422, RS-232, SPI, I2C, Low-Power LAN
  • Industrial Automation
  • Process Control
  • Medical Equipment
Inilathala: 2012-04-23 | Na-update: 2020-12-18