Texas Instruments SN74AC151-Q1 Automotive Data Selector/Multiplexers
Texas Instruments SN74AC151-Q1 Automotive Data Selectors/Multiplexers include one 8-to-1 data selector/multiplexer with strobe (G) input, standard output (Y), and inverted output (W). These multiplexers operate at a 1.5V to 6V voltage range with continuous ±24mA output drive at 5V, and accept up to 6V input voltages. The SN74AC151-Q1 multiplexers support up to ±75mA output drive at 5Vin short bursts and drive 50Ω transmission lines. The device is AEC-Q100 qualified for automotive applications. Typical applications include data selection and multiplexing.Features
- AEC-Q100 qualified for automotive applications:
- -40°C to 125°C device temperature grade 1
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Available in a wettable flank QFN package
- 1.5V to 6V wide operating voltage range
- Up to 6V inputs accept voltages
- Continuous ±24mA output drive at 5V
- Supports up to ±75mA output drive at 5V in short bursts
- Drives 50Ω transmission lines
- Maximum tpd of 8.6ns at 5V, 50pF load
Applications
- Data selection
- Multiplexing
Logic Diagram (Positive Logic)
Electrical Placement of Clamping Diodes for Each Input and Output
Inilathala: 2025-07-01
| Na-update: 2025-07-28