Texas Instruments SN74ACT02-Q1 Quad 2-Input NOR Gates

Texas Instruments SN74ACT02-Q1 Quad 2-Input NOR Gates contain four independent 2-input NOR gates. Each gate performs the Boolean function of Y = A+B. These devices have an operating voltage range of 4.5V to 5.5V and include TTL-compatible inputs. The Texas Instruments SN74AC02-Q1 devices have a continuous ±24mA output drive at 5V and support up to ±75mA output drive at 5V in short bursts.

Features

  • AEC-Q100 qualified for automotive applications
    • Device temperature grade 1 of -40°C to +125°C
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Available in a wettable flank QFN package
  • Operating voltage range of 4.5V to 5.5V
  • TTL-compatible inputs
  • Continuous ±24mA output drive at 5V
  • Supports up to ±75mA output drive at 5V in short bursts
  • Drives 50Ω transmission lines
  • Fast operation with a delay of 12.2ns (max.)

Applications

  • Alarm or tamper detect circuit
  • S-R latch

Logic Diagram and Function Table

Block Diagram - Texas Instruments SN74ACT02-Q1 Quad 2-Input NOR Gates
Inilathala: 2025-07-09 | Na-update: 2025-07-17