Texas Instruments SN74ACT11/SN74ACT11-Q1 Triple 2-Input AND Gates

Texas Instruments SN74ACT11/SN74ACT11-Q1 Triple 2-Input AND Gates contain three independent 3-input AND gates. These devices perform the Boolean function Y = A • B • C in positive logic. The Texas Instruments SN74ACT11-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 4.5V to 5.5V VCC operation
  • Inputs accept voltages to 5.5V
  • Max tpd of 10.5ns at 5V
  • Inputs are TTL-voltage compatible

Applications

  • Combining Power Good signals
  • Enable digital signals

Logic Diagram (Positive Logic)

Block Diagram - Texas Instruments SN74ACT11/SN74ACT11-Q1 Triple 2-Input AND Gates
Inilathala: 2025-04-29 | Na-update: 2025-05-13