Texas Instruments SN74ACT86/SN74ACT86-Q1 2-Input Exclusive-OR Gates

Texas Instruments SN74ACT86/SN74ACT86-Q1 Quad 2-Input Exclusive-OR Gates are quadruple 2-input exclusive-OR gates. In positive logic, the devices perform the Boolean function Y = A ⊕ B or Y = AB + AB. A typical application is as a complement/true element. If one of the inputs is low, the other input is reproduced in a true form at the output. If one of the inputs is high, the signal on the other input is reproduced as inverted at the output. The Texas Instruments SN74ACT86-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 4.5V to 5.5V VCC operation
  • Inputs accept voltages up to 5.5V
  • Maximum tpd of 10ns at 5V+
  • Inputs are TTL-voltage compatible

Applications

  • True/complement element
  • Phase difference detection
  • Selectable inverter/buffer
  • Parity checking
  • Half-adders and full-adders
  • Comparators
  • Data encoding/decoding

Functional Block Diagram

Block Diagram - Texas Instruments SN74ACT86/SN74ACT86-Q1 2-Input Exclusive-OR Gates
Inilathala: 2025-06-11 | Na-update: 2025-06-18