Texas Instruments SN74AHC04/SN74AHC04-Q1 Hex Inverters
Texas Instruments SN74AHC04/SN74AHC04-Q1 Hex Inverters contain six independent inverters. These devices have an operating range of 2V to 5.5V. These devices perform the Boolean function Y = A. Devices are available in various packages (PDIP-14, SOIC-14, SSOP-14, SOP-14, TSSOP-14, TVSOP-14, VQFN-14, and WQFN-14). The Texas Instruments SN74AHC04-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Operating range of 2V to 5.5V
- Latch-up performance exceeds 250mA per JESD 17
Datasheets
Functional Block Diagram
Inilathala: 2023-08-07
| Na-update: 2025-06-06