Texas Instruments SN74AHC1G00/SN74AHC1G00-Q1 Positive-NAND Gate

Texas Instruments SN74AHC1G00/SN74AHC1G00-Q1 Single 2-Input Positive-NAND Gate performs the Boolean function Y = A • B or Y = A + B in positive logic. These devices have an operating voltage range of 2V to 5.5V and a low power consumption of 10µA. Typical applications include IP phones, notebook PCs, printers, access control and security, solar inverters, and personal electronics. The SN74AHC1G00-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 2V to 5.5V Operating range
  • Maximum tpd of 6.5ns at 5V
  • Low power consumption maximum ICC of 10µA
  • ±8mA Output drive at 5V
  • Schmitt trigger action at all inputs makes the circuit tolerant for slower input rise and fall time
  • Latch-up performance exceeds 250mA Per JESD 17
  • ESD Protection exceeds JESD 22
    • 2000V Human-body model (A114-A)
    • 1000V Charged-device model (C101)

Applications

  • IP Phones
  • Notebook PCs
  • Printers
  • Access control and security
  • Solar inverters
  • Personal electronics

Logic Diagram

Block Diagram - Texas Instruments SN74AHC1G00/SN74AHC1G00-Q1 Positive-NAND Gate
Inilathala: 2018-10-23 | Na-update: 2024-01-16