Texas Instruments SN74AHC1GU04 Single Inverter Gate
Texas Instruments SN74AHC1GU04 Single Inverter Gate performs the Boolean function Y = A in positive logic. These devices have an operating voltage range of 2V to 5.5V and a low power consumption of 10µA. Typical applications include wireless and telecom infrastructure, audio mixers, TVs, set-top-boxes, audio, servers, surveillance cameras, and software-defined radio (SDR).Features
- Operating range of 2V to 5.5V VCC
- Unbuffered output
- ±8mA Output drive at 5V
- Latch-up performance exceeds 250mA per JESD 17
- ESD Protection exceeds JESD 22
- 2000V Human-body model
- 200V Machine model
- 1000V Charged-device model
Applications
- Wireless and telecom infrastructure
- Audio mixers
- TVs
- Set-top-boxes
- Audio
- Servers
- Cameras: surveillance
- Software Defined Radio (SDR)
Logic Diagram
Inilathala: 2018-10-24
| Na-update: 2023-07-14