Texas Instruments SN74AHC245/SN74AHC245-Q1 Octal Bus Transceiver
Texas Instruments SN74AHC245/SN74AHC245-Q1 Octal Bus Transceiver is designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. This device allows data transmission from the A bus to the B bus or from the B bus to the A bus. This transmission will depend on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated.To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the driver's current-sinking capability determines the resistor's minimum value. The Texas Instruments SN74AHC245-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- Operating range 2V to 5.5V VCC
- Latch-up performance exceeds 250 mA per JESD 17
- On products compliant with MIL-PRF-38535, all parameters are tested unless otherwise noted
- On all other products, production processing does not necessarily include testing all parameters
Applications
- Servers
- PCs and notebooks
- Network switches
- Wearable health and fitness devices
- Telecom infrastructures
- Electronic points of sale
- Enable or disable a digital signal
- Hold a signal during controller reset
- Debounce a switch
Functional Block Diagram
Inilathala: 2023-03-03
| Na-update: 2025-07-31