Texas Instruments SN74AHC574 D-Type Flip-Flops
Texas Instruments SN74AHC574 D-Type Flip-Flops are octal edge-triggered devices with 3-state outputs. These flip-flops are designed specifically for driving highly capacitive or relatively low-impedance loads. The SN74AHC574 devices are well-suited for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. These D-type flip-flops operate with a 2V to 5.5V VCC supply voltage range and a temperature range of -40°C to 125°C. The SN74AHC574 flip-flops are compliant with MIL-PRF-38535. These flip-flops are ideal for use with smart grids, TVs, set-top boxes, audio equipment, servers, surveillance cameras, network switches, and infotainment systems.
Features
- 2V to 5.5V VCC operating voltage range
- 3-state outputs drive bus lines directly
- Latch-up performance exceeds 250mA per JESD 17
- On products compliant with MIL-PRF-38535, all parameters are tested
- ESD protection exceeds JESD 22:
- 2000V human-body model
- 1000V charged-device model
Applications
- Smart grids
- TVs
- Set-top boxes
- Audio
- Servers
- Surveillance cameras
- Network switches
- Infotainment
Functional Block Diagram
Application Schematic
Inilathala: 2026-01-14
| Na-update: 2026-01-30