Texas Instruments SN74AHCT367 Hex Buffer & Line Driver
Texas Instruments SN74AHCT367 Hex Buffer and Line Driver are designed to improve the density and performance of clock drivers, 3-state memory address drivers, and bus-oriented receivers and transmitters. The inputs are TTL-voltage compatible and offer true outputs. This device is a dual 4-line and 2-line buffer/driver with active-low output-enable inputs. Texas Instruments SN74AHCT367 has a latch-up performance that exceeds 100mA per JESD 78, Class II.Features
- Inputs are TTL-voltage compatible
- True outputs
- Latch-up performance exceeds 100mA per JESD 78, class II
- ESD protection exceeds JESD 22
- 2000V human-body model
- 2000V charged-device model
Applications
- Telecom infrastructure
- TVs
- Set-top boxes
- Network switches
- Wireless infrastructure
- Electronic Points of Sale (PoS)
Logic Diagram (Positive Logic)
Inilathala: 2025-01-15
| Na-update: 2025-01-23