Texas Instruments SN74HC21/SN74HC21-Q1 Dual 4-Input AND Gates

Texas Instruments SN74HC21/SN74HC21-Q1 Dual 4-Input AND Gates contains two independent 4-input AND gates. Each gate performs the Boolean function Y = A ● B ● C ● D in positive logic. These devices have a wide operating voltage range of 2V to 6V. The Texas Instruments SN74HC21-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Buffered inputs
  • Wide operating temperature range
    • SN74HC21: –40°C to +85°C
    • SN74HC21-Q1: –40°C to +125°C
  • Wide operating voltage range of 2V to 6V
  • Supports fanout up to 10 LSTTL loads
  • Significant power reduction compared to LSTTL logic ICs

Applications

  • Combining power good signals
  • Enable digital signals

Functional Block Diagram

Block Diagram - Texas Instruments SN74HC21/SN74HC21-Q1 Dual 4-Input AND Gates
Inilathala: 2025-05-06 | Na-update: 2025-07-07