Texas Instruments SN74HCS244 / SN74HCS244-Q1 Octal Buffers

Texas Instruments SN74HCS244 / SN74HCS244-Q1 Octal Buffers feature 3-state outputs and Schmitt-trigger inputs. These SN74HCS244 / SN74HCS244-Q1 devices are configured into two banks of four drivers, each controlled by its output enable pin. The TI SN74HCS244 / SN74HCS244-Q1 Octal Buffers support a 2V to 6V wide operating voltage range and are available in a TSSOP-20 package. The SN74HCS244-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 2V to 6V Wide operating voltage range
  • Schmitt-trigger inputs allow for slow or noisy input signals
  • ±7.8mA output drive at 6V
  • Low power consumption
    • Typical ICC of 100nA
    • Typical input leakage current of ±100nA

Applications

  • Enable or disable a digital signal
  • Eliminate slow or noisy input signals
  • Hold a signal during controller reset
  • Debounce a switch

Block Diagram

Block Diagram - Texas Instruments SN74HCS244 / SN74HCS244-Q1 Octal Buffers

Benefits of Schmitt-trigger inputs

Chart - Texas Instruments SN74HCS244 / SN74HCS244-Q1 Octal Buffers
Inilathala: 2020-12-18 | Na-update: 2024-10-23