Texas Instruments SN74HCS573/SN74HCS573-Q1 Octal D-Type Latch

Texas Instruments SN74HCS573/SN74HCS573-Q1 Octal Transparent D-Type Latch contains eight D-type latches. All inputs include Schmitt-trigger architecture. All channels share a latch enable (LE) input and output-enable (OE) input. The Texas Instruments SN74HCS573/SN74HCS573-Q1 has a flow-through pinout that allows easier bus routing.

Features

  • AEC-Q100 Qualified for automotive applications:
    • Device temperature grade 1: –40°C to +125°C, TA
    • Device HBM ESD Classification Level 2
    • Device CDM ESD Classification Level C6
  • Low power consumption
    • Typical ICC of 100nA
    • Typical input leakage current of ±100nA
  • Available in wettable flank QFN (WBQB) package
  • 2V to 6V wide operating voltage range
  • Schmitt-trigger inputs allow for slow or noisy input signals
  • ±7.8mA output drive at 6V
  • –40°C to +125°C, TA extended ambient temperature range

Applications

  • Enable or disable a digital signal
  • Eliminate slow or noisy input signals
  • Hold a signal during controller reset
  • Debounce a switch

Functional Block Diagram

Block Diagram - Texas Instruments SN74HCS573/SN74HCS573-Q1 Octal D-Type Latch
Inilathala: 2022-01-26 | Na-update: 2022-04-11