Texas Instruments SN74LVC10A NAND Gates
Texas Instruments SN74LVC10A NAND Gates are triple 3-input positive-NAND gates designed to operate within the 1.65VCC to 3.6VCC voltage range. The input accepts voltages up to 5.5V. These NAND gates feature a 4.9ns maximum propagation delay time at 3.3V, -50mA input clamp current, and -50mA output clamp current. The SN74LVC10A NAND gates operate within the -40°C to 125°C temperature range and are available in the WQFN package.Features
- Operates from 1.65V to 3.6V voltage range
- Inputs accept voltages to 5.5V
- 4.9ns maximum propagation delay time at 3.3V
- <0.8V typical VOLP (output ground bounce) at VCC = 3.3V, TA = 25°C
- >2V typical VOHV (output VOH undershoot) at VCC = 3.3V, TA = 25°C
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22:
- 2000V human-body model (A114-A)
- -40°C to 125°C operating temperature range
- Available in the WQFN package
Layout Diagram
Inilathala: 2024-07-19
| Na-update: 2024-07-29