Texas Instruments SN74LV125AT Quad Bus Buffer Gates
Texas Instruments SN74LV125AT Quad Bus Buffer Gates have independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (/OE) input is high. The /OE should be tied to VCC through a pull-up resistor to ensure the high-impedance state during power up or down. The driver's current-sinking capability determines the minimum value of the resistor. The Texas Instruments SN74LV125AT is fully specified for partial power-down applications using the Ioff circuitry. When powered down, the Ioff circuitry disables the outputs and prevents a damaging current backflow through the device.Features
- Inputs are TTL-voltage compatible
- 4.5V to 5.5V VCC operation
- Typical tpd of 3.8ns at 5V
- Typical VOLP (output ground bounce) < 0.8V at VCC = 5V, TA = 25°C
- Typical VOHV (output VOH undershoot) > 2.3V at VCC = 5V, TA = 25°C
- Supports mixed-mode voltage operation on all ports
- Ioff supports partial-power-down mode operation
- Latch-up performance exceeds 250mA per JESD 17
Applications
- Flow meters
- Solid State Drives (SSDs) (enterprise)
- Power Over Ethernet (PoE)
- Programmable Logic Controllers (PLCs)
- Motor drives and controls
- Electronic Points of Sale (POS)
Logic Diagram (Positive Logic)
Inilathala: 2025-04-29
| Na-update: 2025-05-12