Texas Instruments SN75LVPE4410 PCI-Express Gen-4 Linear Redriver
Texas Instruments SN75LVPE4410 PCI-Express Gen-4 Linear Redriver is a four-channel, low-power, high-performance, linear repeater/redriver designed to support PCI Express (PCIe) Generation 1.0, 2.0, 3.0, and 4.0. The SN75LVPE4410 receivers deploy continuous-time linear equalizers (CTLE) to provide a programmable high-frequency boost. The equalizer can open an input eye completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces. The CTLE receiver is followed by a linear output driver. The linear data paths of the Texas Instruments SN75LVPE4410 preserve transmit preset signal characteristics. The linear redriver becomes part of the passive channel that, as a whole, gets the link trained for ideal transmit and receive equalization settings. This transparency in the link training protocol results in an optimum electrical link and the lowest possible latency. The programmable equalization of the device, along with its linear datapaths, maximizes the flexibility of physical placement within the interconnect channel and improves overall channel performance. The programmable settings can be applied easily through software (SMBus or I2C) or by using pin control.Features
- Quad-channel linear equalizer supporting PCIe 1.0/2.0/3.0/4.0 up to 16Gbps interfaces
- CTLE boosts up to 18dB at 8GHz helps to extend channel reach
- Automatic receiver detection for PCIe use cases
- Protocol agnostic linear redriver allows seamless support for PCIe link training
- Ultra-low latency of 70ps (typical)
- Low additive random jitter of 60fs (typical) with PRBS data
- Single 3.3V supply
- Low active power of 124mW/channel (typical) - no heat sink required
- Pin-strap or SMBus programming
- Support for x2, x4, x8, x16 PCIe bus width with one or multiple SN75LVPE4410
- Commercial temperature range of 0ºC to 70ºC
- 4.0mm × 6.0mm, 40-pin WQFN package
Applications
- Desktop PC/motherboard
- Notebook PC
- Data storage
Functional Block Diagram
Inilathala: 2020-03-19
| Na-update: 2024-06-03