Texas Instruments TAC5311-Q1 Automotive Mono Audio Codec
Texas Instruments TAC5311-Q1 Automotive Mono Audio Codec is a low-power mono codec with 10VRMS differential input, 104dB ADC, and 2VRMS differential output, 114dB DAC. This audio codec supports both differential and single-ended inputs and outputs. The TAC5311-Q1 codec offers an integrated high-voltage, programmable microphone bias and input diagnostic circuitry connecting microphone-based automotive systems with full fault diagnostic capability for direct-coupled inputs. This audio codec operates at a 3V to 10V programmable microphone bias with an integrated efficient boost converter or an external high voltage HVDD supply. The TAC5311-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include emergency call-e-call, telematics control units, automotive active noise cancellations, and automotive head units.The TAC5311-Q1 codec supports Time-Division Multiplexing (TDM), I2S, or Left-justified (LJ) audio formats and can be controlled with I2C or SPI. This device includes low-latency and ultra-low-latency decimation/interpolation filter options.
Features
- AEC-Q100 qualified for automotive applications
- -40°C ≤ TA ≤ +125°C temperature grade 1
- Mono audio ADC channel:
- Performance:
- 104dB line/microphone differential input dynamic range
- -95dB differential input THD+N
- Channel summing mode supports high SNR: 107dB
- Input voltage:
- Differential, 10VRMS full-scale inputs
- Single-ended, 5VRMS full-scale inputs
- ADC sample rate (fS) = 4kHz to 768kHz
- Performance:
-
- Programmable microphone bias (3V to 10V):
- With an integrated efficient boost converter, or
- With external high voltage HVDD supply
- Programmable microphone input fault diagnostics:
- Open inputs or shorted inputs
- Short to ground, MICBIAS or VBAT
- MICBIAS over current protection
- Programmable microphone bias (3V to 10V):
- Mono audio DAC channel:
- Performance:
- 114dB DAC to differential line-out DR
- 108dB DAC to single-ended headphone-out DR
- -96dB THD+N
- Headphone/Line-out output voltage:
- Differential, 2VRMS full-scale
- Single-ended, 1VRMS full-scale
- 4kHz to 768kHz DAC sample rate (fs)
- Performance:
- Low-latency and ultra-low-latency decimation/ interpolation filter options
- Programmable HPF and Biquad filters– I2C or SPI control interface
- Audio serial interface:
- TDM, I2S, or left-justified (LJ) format
- 16, 20, 24, or 32-bits word length
- Programmable PLL for flexible clocking
- Low power modes
- 3.3V single supply operation AVDD
- 1.2V, 1.8V, or 3.3V I/O supply operation
Applications
- Emergency call-e-call
- Telematics control unit
- Automotive active noise cancellation
- Automotive head units
Simplified Block Diagram
Additional Resource
Inilathala: 2025-01-28
| Na-update: 2025-05-06