Texas Instruments TAC5x42 Interface CODECs
Texas Instruments TAC5x42 Interface CODECs consist of low-power, stereo audio Analog-to-Digital Converters (ADC) and audio Digital-to-Analog Converters (DAC) with extensive feature integration. These devices support Time Division Multiplexing (TDM), Left-Justified (LJ), or I2S audio formats in controller and target modes and are pin or hardware-controlled. The TAC5x42 interface CODECs support both differential and single-ended inputs and outputs, making them an excellent choice for space-constrained audio applications. These interface CODECs also integrate a DC-removal digital high-pass filter (HPF) with a configurable cut-off for the ADC signal chain. The TAC5x42 devices are ideal for video conference systems, IP network cameras, IP telephones, smart speakers, and professional audio mixers/control surfaces.Features
- Stereo audio ADC channels:
- Performance:
- Input voltage:
- Differential, 2VRMS full-scale inputs
- Single-ended, 1VRMS full-scale input
- ADC sample rates (fs) = 8kHz to 192kHz frequency range
- Digital HPF with configurable cut-off frequency:
- 1Hz or 12Hz, at 48kHz sampling rate
- Low-noise microphone bias
- Performance:
- Common features:
- Pin or hardware control
- Audio serial interface:
- Format: TDM, I2S, or Left-Justified (LJ)
- Bus controller and target modes
- Configurable TDM slots
- Selectable 24-bit or 32-bit word length
- Pin-selectable digital decimation/interpolation filter options:
- Linear-phase or low-latency
- Integrated PLL
- Auto clock and sample rate detection
- Interrupt output on clock error
- 1.8V or 3.3V single supply operation AVDD
- 1.8V or 3.3V I/O supply voltage range
- -40°C ≤ TA ≤ 125°C temperature grade 1
- Stereo audio DAC channels:
- Performance:
- TAC5142:
- 110dB DAC to differential line-out dynamic range
- 107dB DAC to pseudo-differential headphone-out dynamic range
- TAC5242:
- 120dB DAC to differential line-out dynamic range
- 110dB DAC to pseudo-differential headphone-out dynamic range
- -100dB THD+N
- TAC5142:
- Output voltage:
- Differential line-out/receiver, 2VRMS full-scale
- Pseudo-differential headphone, 1VRMS full-scale
- Single-ended line-out, 1VRMS full-scale
- DAC sample rates (fs) = 8kHz to 192kHz frequency range
- Performance:
Applications
- Video conference systems
- IP network cameras
- IP telephones
- Smart speakers
- Professional audio mixer/control surface
Block Diagram
Datasheets
Inilathala: 2025-01-08
| Na-update: 2025-02-05