Texas Instruments TDEL3G510/-Q1 Triple Falling Edge Delay Elements

Texas Instruments TDEL3G510/-Q1 Triple Falling Edge Delay Elements contain three independent fixed-time delay blocks for digital timing applications. Each channel delays the falling edge of an input signal by a preset amount while allowing rising edges to pass through with minimal delay.

The TI TDEL3G510/-Q1 delivers preconfigured digital timing without external timing components, simplifying pulse shaping, signal debounce, and delay functions. The TDEL3G510/-Q1 Triple Falling Edge Delay Elements also use Schmitt-trigger inputs and I/O clamp diodes to support robust operation in systems exposed to overvoltage or undervoltage transients.

The delay elements are ideal for delaying falling-edge signals, extending short active-high pulses, filtering short active-low pulses, and debouncing active-high signals. The TDEL3G510/-Q1 is available in an 8-pin SOT-5X3 package and operates over a -40°C to +125°C temperature range.

Features

  • Three independent fixed-time falling-edge delay blocks
  • Falling-edge delay with minimal rising-edge delay
  • Delay variation of 1% typical and 10% maximum
  • Preconfigured digital timing with no external timing components required
  • I/O clamp diodes for protection from overvoltage and undervoltage transients
  • Schmitt-trigger architecture on all inputs
  • Positive input clamp diode

Applications

  • Delay the falling edge of a signal
  • Extend a short active-high pulse
  • Filter out short active-low pulses
  • Debounce an active-high signal

Specifications

  • Three channels
  • Supply voltage range of 1.65V to 5.5V
  • Supply current of 3µA
  • Push-pull output type
  • Maximum IOL of 12mA and maximum IOH of -12mA
  • Operating temperature range of -40°C to +125°C
  • Delay time of 100ms for TDEL1G51000 device information entry
  • Package
    • 8-pin DRL SOT-5X3 package
    • Package size of 2.1mm x 1.6mm

Functional Block Diagram

Block Diagram - Texas Instruments TDEL3G510/-Q1 Triple Falling Edge Delay Elements

Clamp Diode Structure

Schematic - Texas Instruments TDEL3G510/-Q1 Triple Falling Edge Delay Elements
Inilathala: 2026-06-30 | Na-update: 2026-09-16