Texas Instruments TL1963A Low-Dropout Regulator
Texas Instruments TL1963A is a low drop-out (LDO) regulator optimized for a fast transient response. The TI TL1963A can supply 1.5A of output current with a dropout voltage of 340mV. The operating quiescent current of this Texas Instruments LDO regulator is 1mA, dropping to less than 1µA in shutdown. The quiescent current does not rise in dropout as it does with many other regulators.Features
- Optimized for Fast Transient Response
- 1.5A Output Current
- 340mV Dropout Voltage
- 40μVRMS (10Hz to 100kHz) Low Noise
- 1mA Quiescent Current
- No Protection Diodes Needed
- Controlled Quiescent Current in Dropout
- 1.5V, 1.8V, 2.5V, 3.3V Fixed Output Voltages
- Adjustable Output from 1.21V to 20V (TL1963A Only)
- Less Than 1μA Quiescent Current in Shutdown
- Stable With 10μF Ceramic Output Capacitor
- Reverse-Battery Protection
- Reverse-Current Protection
Applications
- Industrial
- Wireless Infrastructure
- Radio-Frequency Systems
- 3.3-V to 2.5-V Logic Power Supplies
- Post Regulator for Switching Supplies
Functional Block Diagram
Inilathala: 2009-12-04
| Na-update: 2022-03-11