Texas Instruments TLA2024EVM-PDK ADC Evaluation Module (EVM)

Texas Instruments TLA2024EVM-PDK ADC Evaluation Module (EVM) is comprised of the TLA2024 Evaluation Module (EVM) and the PAMBoard motherboard. The combination of the EVM and PAMBoard allows users to evaluate the functionality of the TLA2024 device. The TLA2024 is an ultra-small, low-power, 12-bit, precision analog-to-digital converter (ADC). Power and I/O are provided via a USB connection and a simple software interface. Analog inputs can be connected to a terminal block, providing either two differential inputs or four single-ended inputs. The Texas Instruments TLA2024EVM-PDK platform eases the evaluation of the TLA2024 device with hardware, software, and computer connectivity through the universal serial bus (USB) interface.

Features

  • USB powered; no external power supply required
  • Includes a precision ADC motherboard (PAMBoard) that provides a convenient communication interface over a USB for power delivery and digital interface
  • Easy-to-use evaluation software for Microsoft® Windows® 7/8/10 64-bit operating systems, Linux® 64-bit and macOS® software

Kit Contents

  • TLA2024 evaluation module
  • PAMBoard
  • Micro USB cable

Functional Block Diagram

Block Diagram - Texas Instruments TLA2024EVM-PDK ADC Evaluation Module (EVM)
Inilathala: 2021-03-12 | Na-update: 2022-03-11