Texas Instruments TLV62568PEVM-884/TLV62569PEVM-860 Eval Modules

Texas Instruments TLV62568PEVM-884/TLV62569PEVM-860 Evaluation Modules (EVMs) are designed to help the user easily evaluate and test the operation and functionality of the TLV62568PDDC or TLV62569PDRL. Each evaluation module converts a 2.5V to 5.5V input voltage to a regulated output voltage of 1.8V at up to 1A (TLV62568PEVM-884) or 2A (TLV62569PEVM-860) output current. The TLV62568PDDC comes in a small 2.8mm x 2.9mm2 6-pin SOT-23 package. The TLV62569PDRL comes in a small 1.6mm x 1.6mm2 SOT-563 package.

Features

  • 2.5V to 5.5V Input voltage range
  • Output current of 1A
  • 100% Duty cycle
  • Up to 95% efficiency
  • Low BOM count
  • 2.8x2.9mm² dimensions
  • 6-pin SOT-23 package
Inilathala: 2017-09-13 | Na-update: 2022-06-09