Texas Instruments TLV62585EVM-824 Converter Evaluation Module

Texas Instruments TLV62585EVM-824 Converter Evaluation Module (EVM) is designed to help the user quickly evaluate and test the operation and functionality of the TLV62585. The TLV62585 is a high-frequency, synchronous, step-down converter optimized for small solution size and high efficiency. The evaluation module operates from 2.3V to 5.5V input voltage. The output voltage is set to 1.8V, and output currents can go up to 3A.

Features

  • 2.5V to 5.5V Input voltage range
  • 0.6V to VIN Adjustable output voltage
  • Up to 95% efficiency
  • 40μA Operating quiescent current
  • Power save mode for light load efficiency
  • 100% Duty cycle for low dropout
Inilathala: 2017-11-10 | Na-update: 2022-07-11