Texas Instruments TMAG5131-Q1 Hall-Effect Switch

Texas Instruments TMAG5131-Q1 Hall-Effect Switch is a low-power, low-voltage, high-precision Hall-effect sensor designed for battery-critical and compact automotive applications. The device is offered in multiple sampling rates, magnetic thresholds, and output types to accommodate various applications.

The device outputs a low voltage (for active-low versions) when the applied magnetic flux density exceeds the operating point (BOP) threshold. The output stays low until the flux density decreases to less than the release point (BRP), at which point the device outputs a high voltage. The output (low/high) behavior is inversed for active high versions. The omnipolar magnetic response allows the device output to be sensitive to the positive and negative magnetic flux through the Z-axis of the package. At the same time, the unipolar version responds only to a positive magnetic flux.

The Texas Instruments TMAG5131-Q1 is internally power-cycled to operate at a very low current consumption. At 3V, the 10Hz version has an average current consumption of 1.25µA. At the same time, the 20Hz versions consume 1.37µA. The TMAG5131-Q1 is available in an industry-standard SOT-23 package and pinout. The device operates at an extended temperature range of –40°C to 125°C and a VCC range of 1.65V to 5.5V.

Features

  • AEC-Q100 qualified for automotive applications
    • Temperature grade 1 (-40°C to +125°C, TA)
  • Z-axis Hall-effect switch
  • Ultra-low power consumption (typical ICC(AVG))
    • 10Hz version: 1.25µA at 3V
    • 20Hz versions: 1.37µA at 3V
  • 1.65V to 5.5V operating VCC range
  • High-precision magnetic thresholds (typical BOP)
    • 1.8mT with 0.6mT hysteresis
    • 3mT with 1.2mT or 1.5mT hysteresis
  • Omnipolar or unipolar magnetic response
  • Push-pull or open-drain output options
  • Active-low or active-high output options
  • Industry-standard SOT-23 (DBZ) package

Applications

  • Door handles and E-latches
  • Steering column stalk shifter
  • Visor, vanity mirror, or glove box light up
  • Open or close sensor for trunks
  • Wiper motor position sensor
  • Brake pedal or rear light actuator
  • Sunroofs and tailgates
  • Power seat and rocker switches
  • Automotive body motor position feedback

Videos

Functional Block Diagrams

Inilathala: 2024-04-16 | Na-update: 2025-05-22