Texas Instruments TMAG5273EVM Sensor Evaluation Module (EVM)
Texas Instruments TMAG5273EVM Sensor Evaluation Module (EVM) is an easy-to-use platform for evaluating the main features and performance of the TMAG5273. The TMAG5273 is a linear 3D Hall-effect sensor. The evaluation module includes two magnets, a Texas Instruments TMAG5273 daughterboard, and a sensor controller board (SCB) that enables the accompanying GUI (graphical user interface). Also included is a 3D printed rotate and push module to test the common functions of angle measurement and push-button with a single device.Features
- An easy-to-use platform for evaluating the main features and performance of the TMAG5273
- Includes GUI for reading and writing registers as well as viewing and saving measurement results
- USB powered; no external power supply is required
- It also includes a 3D printed rotate and push module to test the common functions of angle measurement and push-button with a single device
Kit Contents
- TMAG5273EVM daughterboard
- 1/8-inch diameter x 1-inch thick, N42 magnet
- 3D printed rotate and push module
Board Layout
Inilathala: 2021-11-10
| Na-update: 2025-03-26