Texas Instruments TMDSCNCD263 AM263x controlCARD Development Kit
Texas Instruments TMDSCNCD263 AM263x controlCARD Development Kit is an HSEC180 controlCARD-based evaluation and development tool for the AM263x series Sitara™ high-performance microcontrollers. This board is ideal for initial evaluation and prototyping, providing a standardized and easy-to-use platform to develop your next application. The AM263 control card is equipped with a Sitara AM2634 processor along with additional components to allow the user to make use of the various device interfaces, including industrial Ethernet, standard Ethernet, fast serial interface (FSI), and others to develop and test applications easily. The AM2634 supports Industrial Ethernet protocols like EtherCAT, EtherNet/IP, and PROFINET. The Texas Instruments TMDSCNCD263 can be used standalone or paired with a controlCARD Baseboard Docking Station.Features
- Standard 180-pin HSEC interface
- Onboard XDS110 debugger and test automation header
- Onboard 128MB QSPI Flash and current monitoring
- CAN transceiver, FSI header, three RJ-45 Ethernet jacks
Kit Contents
- AM263x controlCARD
- Type-A to Micro-B USB cable (1-meter length)
- CAT5 Ethernet cable (1-meter length)
- MicroSD Card (16Gb capacity)
- Not included
- HSEC Dock
- Standoffs
- USB Type-C™ 5V/3A AC/DC supply and cable
Board Layout
Inilathala: 2023-12-13
| Na-update: 2023-12-19