Texas Instruments TMDXIDK5718 Industrial Development Kit

Texas Instruments TMDXIDK5718 Industrial Development Kit (IDK) supports the single-core AM57x with Cortex® A-15 running at 1.5GHz, targeted for Industrial applications. This kit includes support for simultaneous 6-port Ethernet, 2xRGMII, and 4xMII. The kit has integrated industrial Ethernet and Fieldbus protocols for a simultaneous master/slave, master/master, or slave/slave operation. The Texas Instruments TMDXIDK5718 includes PCIe and GPMC expansion ports for a fast parallel external interface and a camera daughter card to enable machine vision applications.

Features

  • Simultaneous 6-port Ethernet
  • Integrated industrial Ethernet and Fieldbus protocols
  • 1GB DDR, 16GB eMMC, and 32MB QSPI NOR Flash
  • Camera daughter card included
Inilathala: 2017-03-06 | Na-update: 2022-04-08