Texas Instruments TMUX-8RQX-EVM Evaluation Module

Texas Instruments TMUX-8RQX-EVM Evaluation Module enables quick prototyping of mid-voltage multiplexers offered in 8-Pin RQX packages. The TMUX7219/TMUX7219-Q1 2:1 (SPDT) precision switches are complementary metal-oxide-semiconductor (CMOS) switches with latch-up immunity in a single channel, 2:1 (SPDT) configuration. The TMUX72xx family provides latch-up immunity, preventing undesirable high current events between parasitic structures within the device typically caused by overvoltage events.

Features

  • Quick prototyping and testing setup for the mid-voltage multiplexers in 8-pin RQX packages
  • 1x 8-Pin RQX pad to enable quick prototyping of 8-Pin RQX packaged multiplexers
  • Component footprint option to add resistors and capacitors as single-ended loads on all analog I/O pins for U1
  • Supply decoupling capacitors installed for U1 for both VDD and VSS with 2 empty capacitor pads on each power rail to support various decoupling capacitors

PCB Layout

Texas Instruments TMUX-8RQX-EVM Evaluation Module
Inilathala: 2022-07-20 | Na-update: 2022-07-22