Texas Instruments TMUX1575EVM Switch Evaluation Module (EVM)

Texas Instruments TMUX1575EVM Switch Evaluation Module (EVM) supports the evaluation of the TMUX1575 device in the 16-pin WSCP (YCJ) package. This evaluation module can be used for quick prototyping and testing of the Texas Instruments TMUX1575, specifically for DC parameters.

Features

  • A TMUX1575 device in a small WSCP (YKB) package
  • Two power-supply decoupling capacitors (1μF and 0.1μF)
  • Quick prototyping and testing of the 16-pin TMUX1575 in the WSCP (YKB) package
  • All 16 signal paths have test point and jumper access
  • All 12 source and drain pins have two 0805 pads each for an easily-configurable test setup
  • SMA Connectors on channels 2 and 3 of the device for high-speed evaluation of the TMUX1575

Board Layout

Mechanical Drawing - Texas Instruments TMUX1575EVM Switch Evaluation Module (EVM)
Inilathala: 2021-03-12 | Na-update: 2022-03-11