Texas Instruments TMUX4827 SPDT 2-Channel Switch
Texas Instruments TMUX4827 SPDT 2-Channel Switch is a complementary metal-oxide semiconductor (CMOS) multiplexer with two selectable 2:1, single-pole, double-throw (SPDT) switch channels. This device works with a single supply (1.8V to 5.5V) but can pass bidirectional analog and digital signals beyond the supply from -12V to 12V.The TMUX4827 also features bidirectional powered-off protection up to ±12V, isolating the switch even when there is no supply voltage (VDD = 0V). Without this protection feature, any voltage on the switch can back-power the supply rail through an internal ESD diode and cause potential damage to the rest of the system.
With 0.001% THD+N and 1mΩ RON-flatness, the Texas Instruments TMUX4827 is well suited for passing precision analog and audio signals without adding distortion.
Features
- 1.8V to 5.5V supply range
- Beyond the supply signal range of -12V to 12V
- 1A (maximum) high current support
- 0.13Ω ultra-low on-resistance
- 1.0mΩ low on-resistance flatness
- Low THD+N of 0.001% (-100dB)
- –40°C to +125°C operating temperature
- Powered off protection
- Over temperature protection
- 1.8V logic compatible
- Fail-safe logic
- Break-before-make switching
Applications
- Audio input or output switching
- Ultrasonic gas flow transmitters
- Analog input modules
- Industrial module detection
- RS485/232
Functional Block Diagram
Inilathala: 2023-08-18
| Na-update: 2023-08-25