Texas Instruments TPS22810EVM Evaluation Module (EVM)

Texas Instruments TPS22810EVM Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS22810 single channel load switch. The TPS22810EVM allows the user to apply different input voltages (2.7V to 18V) under other loading conditions (0A to 2A) to the TPS22810. The evaluation module can monitor output, input, and switching waveforms. This module can quickly and accurately evaluate parameters such as the on-resistance, rise time, and quick output discharge.

Features

  • Access to VIN, VOUT, CT, QOD, GND, and EN pins of TPS22810 load switch
  • 2.7V to 18V Input voltage range (VIN)
  • 2A maximum continuous switch current operation
  • Onboard CIN, COUT, and CT capacitors
  • Different quick output discharge (QOD) settings available using jumpers
Inilathala: 2017-08-08 | Na-update: 2022-04-01