Texas Instruments TPS22948EVM Evaluation Module
Texas Instruments TPS22948EVM Evaluation Module is an assembled and tested circuit for evaluating the TPS22948 load switches. The TPS22948 load switches offer robust protection against fault cases with output current limiting, reverse current blocking and thermal shutdown. The Texas Instruments TPS22948EVM evaluation module allows users to apply different input voltages (1.6V to 5.5V) under different loading conditions (0A to 0.3A) to the TPS22948 load switch.Features
- EVM enables evaluation of the TPS22948 load switch
- VIN input voltage range of 2.5V to 5.5V
- Always-ON true reverse current blocking
- EVM allows access to the VIN, VOUT, GND, FLT, and ON pin of the TPS22948 load switch device
- Onboard CIN and COUT capacitors
Layout
Inilathala: 2019-11-26
| Na-update: 2024-02-09