Texas Instruments TPS22950Q1EVM Evaluation Module
Texas Instruments TPS22950Q1EVM Evaluation Module is a fully assembled and tested circuit for evaluating the TPS22950-Q1 load switch. The TPS22950-Q1 is a small, single-channel load switch with robust protection against fault cases with adjustable output current limiting, reverse current blocking and thermal shutdown. The TI TPS22950Q1EVM evaluation module permits users to apply different input voltages from 1.8V to 5.5V under different loading conditions of 0A to 3A to the TPS22950-Q1.Features
- 1.8V to 5.5V VIN input voltage range
- 4A maximum continuous switch current operation
- Low ON-resistance (RON) of 34mΩ (typical)
- 0.05A to 3.5A output current limit range
- Always-ON true reverse current blocking
- Thermal shutdown
PCB Layout
Ron Test Setup
Rise Time Test Setup
Inilathala: 2022-12-13
| Na-update: 2025-03-05