Texas Instruments TPS25854Q1EVM-164 Controller Evaluation Module
Texas Instruments TPS25854Q1EVM-164 Controller Evaluation Module (EVM) is designed to help evaluate the TPS25854-Q1. The TPS25854-Q1 is a USB Type-C® and BC1.2 dual Type-C charging ports capable of providing up to 3A output current, 3A for each port with cable compensation. The evaluation module operates over a range from 5.5V to 26V and withstands 40V transient voltage. Resistors on the Texas Instruments TPS25854Q1EVM-164 can adjust the value of cable compensation, current limit, output voltage, and switching frequency.Features
- 5.5V to 26V input range, 3A continuous output current buck converter for each port
- 200mA capability for OUT pin, 200mA capability for VCONN power meeting for USB3.1 power requirement
- Forced PWM operation with Spread-Spectrum Dithering
- Fully AEC-Q100 qualified
- Programmable output current limit: ±10% accuracy at 3.4A
- Smart thermal management
- USB battery charging specification Rev. 1.2 DCP mode, divider3 mode, Samsung 1.2V mode, and USB Type-C Rev. 1.3 compliant
- User-programmable VBUS current limit and internal VCONN current limiting
Applications
- Automotive
- USB media hubs
- USB charging ports
- Aftermarket dual USB chargers
Test Setup
Inilathala: 2021-10-13
| Na-update: 2022-03-11