Texas Instruments TPS25859Q1EVM-161 Controller Evaluation Module
Texas Instruments TPS25859Q1EVM-161 Controller Evaluation Module (EVM) is designed to help evaluate the TPS25859-Q1. The TPS25859-Q1 is a USB Type-C® and BC1.2 dual Type-C charging ports capable of providing up to 6.6A output current, 3A for each port with cable compensation. The evaluation module operates over a range from 5.5V to 26V and withstands 40V transient voltage. Resistors on the Texas Instruments TPS25859Q1EVM-161 can adjust the value of cable compensation, current limit, output voltage, and switching frequency. Each port can be enabled or disabled by PA_EN and PB_EN. Each port can also assert fault as in fault condition.Features
- 5.5V to 26V input range, 3A continuous output current buck converter for each port
- 200mA capability for OUT pin, 200mA capability for VCONN power meeting for USB3.1 power requirement
- Forced PWM operation with spread-spectrum dithering at 200kHz–800kHz
- Fully AEC-Q100 qualified
- Programmable output short current limit: ±15% accuracy overtemperature
- Smart thermal management
- User-programmable VBUS current limit and internal VCONN current limiting
Applications
- Automotive
- USB media hubs
- USB charging ports
- Aftermarket dual USB chargers
Test Setup
Inilathala: 2021-10-13
| Na-update: 2022-03-11