Texas Instruments TPS4H000EVM High-Side Switch Evaluation Module
Texas Instruments TPS4H000EVM High-Side Switch Evaluation Module (EVM) contains a TPS4H000-Q1 integrated circuit (IC), supporting a quad-channel high side switch application. This evaluation module aims to facilitate the evaluation of the TPS4H000-Q1 for resistive, capacitive, and inductive load. The Texas Instruments TPS4H000-Q1 is a fully protected dual-channel high side power switch with integrated NMOS power FET and charge pump. Full diagnostics and high accuracy current sense features enable intelligent control of the load. External programmable current limit improves the system’s reliability by limiting the inrush or overload current.Features
- 3.4V to 40V operating voltage
- –40 to 150°C operating junction temperature
- Highly accurate current sense
- Adjustable current limit with an external resistor
- Multiplex high accuracy current sense or ST report
- Tested according to AECQ100-12
Board Layout
Inilathala: 2017-05-11
| Na-update: 2022-05-05