Texas Instruments TPS51383EVM Converter Evaluation Module
Texas Instruments TPS51383EVM Converter Evaluation Module (EVM) is a single synchronous buck converter board providing 3.36V at 8A from a 4.5V to 24V input. The TPS51383 is a single, D-CAP3™ mode synchronous buck converter requiring a very low external component count. The Texas Instruments TPS51383 supports a switch-over functionality specifically designed for a notebook power system. The integrated low RDS(ON) power MOSFETs enable high efficiency and offer ease of use with a minimal external component count for space-constrained power systems.Features
- Accurate reference voltage
- Fast load transient response
- Auto-skip mode operation for light load efficiency
- OOA light load operation with > 25kHz switching frequency
- D-CAP3 control mode with a good line, load regulation, and no requirement for external compensation
Board Layout
Inilathala: 2022-09-30
| Na-update: 2022-10-07