Texas Instruments TPS543B20EVM-054 Converter Evaluation Module
Texas Instruments TPS543B20EVM-054 Converter Evaluation Module (EVM) allows users to evaluate the TPS543B20RVF. The TPS543B20RVF is a fixed frequency non-compensation stackable synchronous buck converter with integrated MOSFETs. The evaluation module provides a fixed 0.9V output at up to 25A from a 12V input bus. The TPS543B20EVM-054 is designed as a single-output DC-DC converter that demonstrates the TPS543B20 in a typical low-voltage application while providing a number of test points to evaluate the performance.Features
- No external compensation control
- 2-Device stackable for up to 50A
- Programmable switching frequency from 300kHz to 2MHz
- Synchronization to an external clock
- 10 selectable reference from 0.6V to 1.1V with 0.5% accuracy
- Differential remote sensing
Inilathala: 2018-08-14
| Na-update: 2025-03-05