Texas Instruments TPS54JB20EVM-023 Converter Evaluation Module

Texas Instruments TPS54JB20EVM-023 Converter Evaluation Module (EVM) is designed to demonstrate the small printed circuit board (PCB) that may be achieved when designing with the TPS54JB20. The TPS54JB20 is a D-CAP3 synchronous buck converter designed for up to 20A output current. The Texas Instruments TPS54JB20 device has integrated high-side and low-side MOSFETs.

Features

  • D-CAP3 control mode with fast load step response
  • Supports all-ceramic output capacitors
  • Auto-skipping for high light load efficiency
  • Differential remote sense for high output accuracy

Applications

  • Rack server and blade server
  • Hardware accelerator and add-in cards
  • Datacenter switches
  • Industrial PC

Board Layout

Mechanical Drawing - Texas Instruments TPS54JB20EVM-023 Converter Evaluation Module
Inilathala: 2020-11-18 | Na-update: 2024-09-27