Texas Instruments TPS55289Q1EVM-011 Converter Evaluation Module
Texas Instruments TPS55289Q1EVM-011 Converter Evaluation Module (EVM) contains the TPS55289-Q1 device, which integrates four MOSFETs, providing a compact design for various applications. The device is optimized for converting battery voltage into power supply rails. Through the I2C interface, the output voltage can be programmed from 0.8V to 22V with a 10mV step, and the output current limit is programmable up to 6.35A with a 50mA step. This feature is suitable for USB Power Delivery (USB PD) applications. The Texas Instruments TPS55289-Q1 has adjustable external loop compensation, programmable switching frequency, optional spread spectrum, and rich protection features. All these features bring flexibility and design optimization for overall performance, as well as BOM optimization and design cost.Features
- Wide input and output voltage range
- Programmable power supply (PPS) support
- I2C interface
- Programmable output voltage from 0.8V to 22V with 10mV step
- Programmable output current limit up to 6.35A with 50mA step
- Forced discharge function
- User flexibilities in optimizing loop compensation
- Programmable PFM and FPWM mode at light load
- Optional programmable spread spectrum
- Adjustable output voltage compensation for voltage droop over the cable
- Rich protection features
- Small solution-size
Applications
- Automotive USB charge
- Wireless charger
- Automotive media hub
- ADAS domain controller
- Automotive cluster display
- Headlight, rear light
Board Layout
Inilathala: 2024-02-26
| Na-update: 2024-03-07