Texas Instruments TPS563211EVM Converter Evaluation Module (EVM)
Texas Instruments TPS563211EVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS563211. The TPS562311 is a simple, easy-to-use, 2A synchronous step-down converter with Eco-mode and FCCM selectable in the SOT-583 package. The Texas Instruments TPS562211EVM operates from 4.2V to 18V input (12V nominal) and provides a 3.3V output at 3A. It also includes AC signal injection terminals for feedback loop measurements.Features
- AECM control for fast transient response and fixed-frequency
- Mode pin for Eco-mode and FCCM selection
- Supports all-ceramic output capacitors
- Good output accuracy
- SOT-583 package
Board Layout
Inilathala: 2020-11-13
| Na-update: 2024-09-24