Texas Instruments TPS563252EVM & TPS563257EVM Evaluation Modules
Texas Instruments TPS563252EVM and TPS563257EVM Evaluation Modules are based on the TPS563252 and TPS563257 synchronous step-down converters in the SOT563 package. In light-load conditions, the TPS563252 performs in Eco-mode to facilitate higher efficiency by varying its switching frequency, and the TPS563257 functions in FCCM to maintain a constant switching frequency.The TI TPS563252EVM and TPS563257EVM operate from 3V to 16V input, 12V nominal, and provide a 1.05V output at 3A. Both modules include AC signal injection terminals for feedback loop measurements.
Features
- 3V to 16V Input voltage range
- 0.6V to 7V Output voltage range
- Up to 3A Output current
- ECO mode and FCCM mode
- Fast transient response
Efficiency Charts
PCB Layout
Inilathala: 2023-04-26
| Na-update: 2023-05-03