Texas Instruments TPS568236EVM Evaluation Module
Texas Instruments TPS568236EVM Evaluation Module offers a fully assembled and tested circuit for demonstrating the TPS568236. The TPS568236 is a single, D-CAP3™ control mode, synchronous buck converter requiring a very low external component count. The TI TPS568236EVM Module operates at a typical 12V input and delivers a 5.1V output at 8A.Features
- 6V to 18V input voltage range
- Adjustable 0.6 V to 5.5V output voltage
- 8A max continuous output current
- PSM mode and FCCM mode
- Small 2mm x 3mm QFN package
Applications
- Digital TVs, set-top boxes, gaming consoles
- Server, storage, and networking point-of-load
- Industrial PC and factory automation applications
- Distributed power systems with typical 5V, 12V, 15V input
Kit Contents
- 1x TPS568236EVM board
- EVM disclaimer Read Me
Layout
Inilathala: 2023-11-21
| Na-update: 2023-11-29