Texas Instruments TPS61089EVM-742 Boost Converter Evaluation Module
Texas Instruments TPS61089EVM-742 Boost Converter Evaluation Module (EVM) is designed to help evaluate the TPS61089. The TPS61089 is a fully integrated synchronous boost converter with a 19mΩ main power switch and a 27mΩ rectifier switch. The device provides high efficiency and small size power solution for portable equipment. The Texas Instruments TPS61089EVM-742 contains the TPS61089, a 7A boost converter with a 12.6V maximum output voltage.Features
- 2.7V to 12V input voltage range
- Up to 90% efficiency at VIN = 3.3V, VOUT = 9V, and IOUT = 2A
- Resistor-programmable peak current limit up to 7A
- 200kHz to 2.2MHz adjustable switching frequency
- Internal output overvoltage protection at 13.2V
Board Layout
Inilathala: 2016-07-27
| Na-update: 2025-03-06