Texas Instruments TPS61178EVM-792 Synchronous Boost Converter EVM
Texas Instruments TPS61178EVM-792 Synchronous Boost Converter Evaluation Module (EVM) helps evaluate the electrical and thermal performance of the TPS61178. The TPS61178 is a 20V fully integrated synchronous boost converter with load disconnect. The components of the Texas Instruments TPS61178EVM-792 are optimized for 6V to 12V input and 16V output applications. The feedback divider and compensation network can be modified for other application conditions.Features
- 2.7V to 20V wide VIN range
- 4.5V to 20V flexible VOUT range
- External frequency sync from 200kHz to 2.2MHz
- Programmable current limit up to 10A
- Load disconnect when shutdown
Inilathala: 2017-05-22
| Na-update: 2025-03-06