Texas Instruments TPS61289EVM-113 Converter Evaluation Module

Texas Instruments TPS61289EVM-113 Converter Evaluation Module (EVM) is designed to help users quickly evaluate and test the operation and functionality of the TPS61289 device. The Texas Instruments TPS61289 is a stackable, bidirectional synchronous buck-boost converter that integrates the high-side synchronous rectifier FET and uses an external FET.

Features

  • 0.5V to 5V low voltage range
  • 10V to 20V high voltage range
  • 20A (typical) programmable current limit
  • Bidirectional battery management system
  • Fixed or I2C controlled or external current and voltage target

Board Layout

Mechanical Drawing - Texas Instruments TPS61289EVM-113 Converter Evaluation Module
Inilathala: 2024-02-27 | Na-update: 2024-03-27