Texas Instruments TPS61299/TPS61299-Q1 5.5V Boost Converters
Texas Instruments TPS61299/TPS61299-Q1 5.5V Boost Converters are synchronous boost converters with a 95nA ultra-low quiescent current and average input current limit. These converters provide a power solution for portable equipment with an alkaline and coin cell battery. The TPS61299/TPS61299-Q1 converters deliver high efficiency under light-load conditions to achieve long operation times. The TPS61299-Q1 converters are AEC-Q100 qualified for automotive applications. These converters are used in smart watches, smart bands, and portable medical equipment.The TPS61299/TPS61299-Q1 has a wide input voltage range from 0.5V to 5.5V and an output voltage range from 1.8V to 5.5V. The device has different versions for the average input current limit from 5mA to 1.9A. These converters with a 1.2A current limit can support up to 500mA output current from 3V to 5V conversion and achieve approximately 94% efficiency at 200mA load. TPS61299/TPS61299-Q1 converters are available in a 6-ball 1.2mm x 0.8mm WCSP package and a 6-pin 1.6mm x 0.6mm SOT563 package.
Features
- 0.5V to 5.5V input voltage range
- 0.7V minimum input voltage for start-up
- Input operating voltage down to 150mV with signal VIN > 0.7V
- Output voltage range of 1.8V to 5.5V VSEL pin select output voltage
- Average input current limit is available in 5mA, 25mA, 50mA, 100mA, 250mA, 500mA, 1.2A, and 1.9A different versions
- 95nA typical quiescent current from VOUT
- 60nA typical shutdown current from VIN and SW
- Up to 91 % efficiency at VIN = 3.6V, VOUT = 5V, and IOUT = 10µA
- Up to 94 % efficiency at VIN = 3.6V, VOUT = 5V, and IOUT = 200mA
- Fast transient performance has a setting time of ~ 8µs at VIN = 3.6V, VOUT = 5V, IOUT = 0A -> 200mA
- True disconnection at EN low
- Automatic PFM/PWM mode transition
- Auto pass-through at VIN > VOUT
- Output SCP and thermal shutdown protections
- 6-Pin WCSP (1.2mm x 0.8mm) / SOT563 package (1.6mm x 1.6mm)
Applications
- Smartwatch
- Smartband
- Portable medical equipment
- TWS
Functional Block Diagram
Inilathala: 2023-11-06
| Na-update: 2025-05-06