Texas Instruments TPS62806-7-8EVM083 Evaluation Module
Texas Instruments TPS62806-7-8EVM083 Evaluation Module evaluates the TPS6280x family of 600mA step-down converters that provide 2.3μA IQ. These converters offer a tiny solution size of 1.05mm x 0.7mm WCSP packages with 0.35mm pitch. The TPS62806-7-8EVM083 evaluation module contains three separate independent circuits, each for a different IC version. The Texas Instruments TPS62806-7-8EVM083 provides a highly efficient and tiny solution for Point-of-Load (POL) converters for space-constrained applications like wearables and smartphones.Features
- Three independent circuits to support a range of output voltages (0.4V to 3.3V)
- 1.8V to 5.5V input voltage range
- 600mA of output current
- < 1mm maximum solution height
- 2.3µA quiescent current IQ
Inilathala: 2019-04-29
| Na-update: 2025-03-11